Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2599720000 | |
|---|---|
DigiKey Part Number | 281-2599720000-ND |
Manufacturer | |
Manufacturer Product Number | 2599720000 |
Description | LSF-SMT 5.08/06/180 3.5SN BK TU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1085880000 | Weidmüller | 0 | 281-1085880000-ND | 2,21444 € | Parametric Equivalent |
| 1416240000 | Weidmüller | 0 | 281-1416240000-ND | 1,35722 € | Parametric Equivalent |
| 2509370000 | Weidmüller | 0 | 281-2509370000-ND | 2,26444 € | Parametric Equivalent |
| 2599710000 | Weidmüller | 0 | 281-2599710000-ND | 2,76056 € | Parametric Equivalent |
| 2599730000 | Weidmüller | 0 | 281-2599730000-ND | 2,76056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 2,76056 € | 49,69 € |
| Unit Price without VAT: | 2,76056 € |
|---|---|
| Unit Price with VAT: | 3,28507 € |

