2599640000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 9,13708 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 8,76867 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 53
Unit Price: 3,29000 €
Datasheet
Image for 2599640000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2599640000

DigiKey Part Number
281-2599640000-ND
Manufacturer
Manufacturer Product Number
2599640000
Description
SLS 5.08/10/180F SN OR BX PRT
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.2-2.5mm²
Packaging
Bulk
Color
Orange
Part Status
Obsolete
Operating Temperature
-50°C ~ 100°C
Type
Plug, Male Pins
Contact Mating Finish
Tin
Number of Positions
10
Features
Mating Flange
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
21.5A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Current - UL
14 A
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1353570000Weidmüller01353570000-ND9,13708 €Parametric Equivalent
1846290000Weidmüller01846290000-ND8,76867 €Parametric Equivalent
1846440000Weidmüller534381-1846440000-ND3,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes