
2591620000 | |
|---|---|
DigiKey Part Number | 281-2591620000-ND |
Manufacturer | |
Manufacturer Product Number | 2591620000 |
Description | SPD TYPE 2 75VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | - | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 75VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 330 V | |
Voltage - Protection Level (VP) (2416) | 800 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, EAC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,38000 € | 114,38 € |
| Unit Price without VAT: | 114,38000 € |
|---|---|
| Unit Price with VAT: | 136,11220 € |











