
2591320000 | |
---|---|
DigiKey Part Number | 281-2591320000-ND |
Manufacturer | Weidmüller |
Manufacturer Product Number | 2591320000 |
Description | SPD TYPE 1 750VAC MCOV 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 750VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 750VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 35 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, EAC, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 240,96000 € | 240,96 € |
5 | 199,69600 € | 998,48 € |
10 | 184,07100 € | 1.840,71 € |
50 | 152,03000 € | 7.601,50 € |
Unit Price without VAT: | 240,96000 € |
---|---|
Unit Price with VAT: | 286,74240 € |