New at DigiKey
2591140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591140000

DigiKey Part Number
281-2591140000-ND
Manufacturer
Manufacturer Product Number
2591140000
Description
VPU AC II 4 300/50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
150 kA
Voltage - Protection Rating (VPR)
1.8 kV
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1198,43000 €198,43 €
10189,98100 €1.899,81 €
Manufacturers Standard Package
Unit Price without VAT:198,43000 €
Unit Price with VAT:236,13170 €