
2591060000 | |
---|---|
DigiKey Part Number | 281-2591060000-ND |
Manufacturer | |
Manufacturer Product Number | 2591060000 |
Description | VPU AC II 1+1 300/50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 305VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 305VAC | |
Current - Discharge (Nom) (8/20µS) | 40 kA | |
Current - Discharge (Max) (8/20µS) | 65 kA | |
Current - Short Circuit Rating (SCCR) | 150 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,63000 € | 111,63 € |
10 | 97,00700 € | 970,07 € |
Unit Price without VAT: | 111,63000 € |
---|---|
Unit Price with VAT: | 132,83970 € |