cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2589720000

DigiKey Part Number
281-2589720000-ND
Manufacturer
Manufacturer Product Number
2589720000
Description
CD-HF 37.5X37.5 5/7.5 LTGY
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.476" (37.49mm)
Length
6.56' (2.00m)
Width
1.476" (37.50mm)
Mounting Type
Screw
Features
-
Material
PC/ABS, Halogen Free
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4818,12521 €870,01 €
Manufacturers Standard Package
Unit Price without VAT:18,12521 €
Unit Price with VAT:21,56900 €