



2584760000 | |
|---|---|
DigiKey Part Number | 281-3952-ND |
Manufacturer | |
Manufacturer Product Number | 2584760000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Manufacturer Weidmüller | Diameter - Inside 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47300 € | 34,73 € |
| 30 | 3,21333 € | 96,40 € |
| 50 | 3,09920 € | 154,96 € |
| 100 | 2,95130 € | 295,13 € |
| 250 | 2,76644 € | 691,61 € |
| 500 | 2,63446 € | 1.317,23 € |
| 1.000 | 2,50879 € | 2.508,79 € |
| 2.500 | 2,35189 € | 5.879,73 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

