



2584730000 | |
|---|---|
DigiKey Part Number | 281-3950-ND |
Manufacturer | |
Manufacturer Product Number | 2584730000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,73400 € | 27,34 € |
| 25 | 2,56200 € | 64,05 € |
| 50 | 2,43940 € | 121,97 € |
| 100 | 2,32300 € | 232,30 € |
| 250 | 2,17748 € | 544,37 € |
| 500 | 2,07358 € | 1.036,79 € |
| 1.000 | 1,97467 € | 1.974,67 € |
| 2.500 | 1,85116 € | 4.627,90 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |



