


2584510000 | |
|---|---|
DigiKey Part Number | 281-3934-ND |
Manufacturer | |
Manufacturer Product Number | 2584510000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 0.551" ~ 0.591" (14.00mm ~ 15.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,59560 € | 89,89 € |
| 50 | 3,42420 € | 171,21 € |
| 100 | 3,26060 € | 326,06 € |
| 250 | 3,05648 € | 764,12 € |
| 500 | 2,91066 € | 1.455,33 € |
| 1.000 | 2,77185 € | 2.771,85 € |
| 2.500 | 2,59850 € | 6.496,25 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |









