



2584460000 | |
|---|---|
DigiKey Part Number | 281-3929-ND |
Manufacturer | |
Manufacturer Product Number | 2584460000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.748" ~ 0.787" (19.00mm ~ 20.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Weidmüller | Panel Cutout Dimensions Square - 1.697" (43.10mm) |
Series | Diameter - Inside 0.748" ~ 0.787" (19.00mm ~ 20.00mm) |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,34000 € | 43,40 € |
| 30 | 4,01600 € | 120,48 € |
| 50 | 3,87380 € | 193,69 € |
| 100 | 3,68890 € | 368,89 € |
| 250 | 3,45796 € | 864,49 € |
| 500 | 3,29300 € | 1.646,50 € |
| 1.000 | 3,13597 € | 3.135,97 € |
| 2.500 | 2,93988 € | 7.349,70 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

