2584160000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2584160000
Cabtite Cable Entry System Frame Solution

2584160000

DigiKey Part Number
281-3909-ND
Manufacturer
Manufacturer Product Number
2584160000
Description
CABLE GLAND M32 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M32 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland - Splittable Body
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M32
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon, Glass Filled
Includes
Seal
Color
Black
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,50000 €20,50 €
1017,42300 €174,23 €
2516,33120 €408,28 €
5015,55200 €777,60 €
10014,81020 €1.481,02 €
25013,88388 €3.470,97 €
50013,22202 €6.611,01 €
Manufacturers Standard Package
Unit Price without VAT:20,50000 €
Unit Price with VAT:24,39500 €