

2583640000 | |
---|---|
DigiKey Part Number | 281-3879-ND |
Manufacturer | |
Manufacturer Product Number | 2583640000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 1.220" ~ 1.260" (31.00mm ~ 32.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 1.220" ~ 1.260" (31.00mm ~ 32.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,39000 € | 5,39 € |
10 | 4,57500 € | 45,75 € |
25 | 4,28760 € | 107,19 € |
50 | 4,08280 € | 204,14 € |
100 | 3,88790 € | 388,79 € |
250 | 3,64452 € | 911,13 € |
500 | 3,47064 € | 1.735,32 € |
1.000 | 3,30514 € | 3.305,14 € |
2.500 | 3,09847 € | 7.746,17 € |
Unit Price without VAT: | 5,39000 € |
---|---|
Unit Price with VAT: | 6,41410 € |