



2583590000 | |
|---|---|
DigiKey Part Number | 281-3874-ND |
Manufacturer | |
Manufacturer Product Number | 2583590000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,36900 € | 43,69 € |
| 25 | 4,09480 € | 102,37 € |
| 50 | 3,89900 € | 194,95 € |
| 100 | 3,71300 € | 371,30 € |
| 250 | 3,48052 € | 870,13 € |
| 500 | 3,31448 € | 1.657,24 € |
| 1.000 | 3,15640 € | 3.156,40 € |
| 2.500 | 2,95904 € | 7.397,60 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |











