



2583520000 | |
|---|---|
DigiKey Part Number | 281-3867-ND |
Manufacturer | |
Manufacturer Product Number | 2583520000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 1 ASI Cable Opening | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,89400 € | 58,94 € |
| Unit Price without VAT: | 5,89400 € |
|---|---|
| Unit Price with VAT: | 7,01386 € |









