
2583510000 | |
---|---|
DigiKey Part Number | 281-3866-ND |
Manufacturer | |
Manufacturer Product Number | 2583510000 |
Description | FRAME GROMMET TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet 0.079" ~ 0.433" (2.00mm ~ 11.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.079" ~ 0.433" (2.00mm ~ 11.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,21000 € | 7,21 € |
10 | 6,12000 € | 61,20 € |
25 | 5,73640 € | 143,41 € |
50 | 5,46220 € | 273,11 € |
100 | 5,20150 € | 520,15 € |
250 | 4,87600 € | 1.219,00 € |
500 | 4,64342 € | 2.321,71 € |
1.000 | 4,42204 € | 4.422,04 € |
Unit Price without VAT: | 7,21000 € |
---|---|
Unit Price with VAT: | 8,57990 € |