
2580240000 | |
|---|---|
DigiKey Part Number | 281-2580240000-ND |
Manufacturer | |
Manufacturer Product Number | 2580240000 |
Description | AC/DC DIN RAIL SUPPLY 12V 60W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Weidmüller | Current - Output (Max) 5A |
Series | Power (Watts) 60W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 86% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 95V | Size / Dimension 2.84" L x 2.36" W x 3.54" H (72.0mm x 60.0mm x 90.0mm) |
DC Voltage - Input (Max) 370V | Approval Agency cCSAus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,42000 € | 82,42 € |
| 10 | 72,44500 € | 724,45 € |
| 25 | 68,81800 € | 1.720,45 € |
| 50 | 66,19540 € | 3.309,77 € |
| 100 | 63,67300 € | 6.367,30 € |
| Unit Price without VAT: | 82,42000 € |
|---|---|
| Unit Price with VAT: | 98,07980 € |









