
2580220000 | |
|---|---|
DigiKey Part Number | 281-2580220000-ND |
Manufacturer | |
Manufacturer Product Number | 2580220000 |
Description | AC/DC DIN RAIL SUPPLY 12V 31W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.6A |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Weidmüller | Current - Output (Max) 2.6A |
Series | Power (Watts) 31W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 85% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 95V | Size / Dimension 2.36" L x 2.13" W x 3.54" H (60.0mm x 54.0mm x 90.0mm) |
DC Voltage - Input (Max) 370V | Approval Agency cCSAus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,45000 € | 66,45 € |
| 10 | 58,40600 € | 584,06 € |
| 25 | 55,48200 € | 1.387,05 € |
| 50 | 53,36780 € | 2.668,39 € |
| 100 | 51,33400 € | 5.133,40 € |
| Unit Price without VAT: | 66,45000 € |
|---|---|
| Unit Price with VAT: | 79,07550 € |









