
2571320000 | |
|---|---|
DigiKey Part Number | 281-2571320000-ND |
Manufacturer | |
Manufacturer Product Number | 2571320000 |
Description | VT-TM 2/18 HF-V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.21" W x 0.71" L (5.4mm x 18.0mm) Yellow Polyester |
Datasheet | Datasheet |
Category | Size 0.21" W x 0.71" L (5.4mm x 18.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Polyester |
Type Wire Marker Carrier, Slip-On | Operating Temperature -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,25450 € | 25,45 € |
| Unit Price without VAT: | 0,25450 € |
|---|---|
| Unit Price with VAT: | 0,30286 € |

