
2566330000 | |
|---|---|
DigiKey Part Number | 281-2566330000-ND |
Manufacturer | |
Manufacturer Product Number | 2566330000 |
Description | LSF-SMD 3.50/09/180 SN BK RL SO |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Surface Mount |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Operating Temperature -50°C ~ 120°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |

