



2562050000 | |
---|---|
DigiKey Part Number | 281-8922-ND |
Manufacturer | |
Manufacturer Product Number | 2562050000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,71000 € | 11,71 € |
10 | 8,32300 € | 83,23 € |
25 | 7,38400 € | 184,60 € |
50 | 6,81860 € | 340,93 € |
100 | 6,36270 € | 636,27 € |
250 | 5,90008 € | 1.475,02 € |
500 | 5,63596 € | 2.817,98 € |
1.000 | 5,43021 € | 5.430,21 € |
Unit Price without VAT: | 11,71000 € |
---|---|
Unit Price with VAT: | 13,93490 € |