
2561040000 | |
|---|---|
DigiKey Part Number | 281-2561040000-ND |
Manufacturer | |
Manufacturer Product Number | 2561040000 |
Description | HDC 40D SBU 2M32G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.693" W x 3.307" H (93.30mm x 43.00mm x 84.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,38000 € | 33,38 € |
| 10 | 28,36600 € | 283,66 € |
| 25 | 26,59080 € | 664,77 € |
| 50 | 25,32200 € | 1.266,10 € |
| 100 | 24,11460 € | 2.411,46 € |
| 250 | 22,60680 € | 5.651,70 € |
| Unit Price without VAT: | 33,38000 € |
|---|---|
| Unit Price with VAT: | 39,72220 € |

