
2550760000 | |
|---|---|
DigiKey Part Number | 281-2550760000-ND |
Manufacturer | |
Manufacturer Product Number | 2550760000 |
Description | WQB 5 WTL 6/4 FF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 5 | |
Pitch | 0.437" (11.10mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,35700 € | 43,57 € |
| Unit Price without VAT: | 4,35700 € |
|---|---|
| Unit Price with VAT: | 5,18483 € |

