
2548880000 | |
|---|---|
DigiKey Part Number | 281-2548880000-ND |
Manufacturer | |
Manufacturer Product Number | 2548880000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 39 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Operating Temperature -50°C ~ 125°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.677" (17.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 7,63500 € | 76,35 € |
| 25 | 6,76360 € | 169,09 € |
| 84 | 5,91143 € | 496,56 € |
| 168 | 5,55268 € | 932,85 € |
| 252 | 5,37861 € | 1.355,41 € |
| 504 | 5,13258 € | 2.586,82 € |
| 1.008 | 4,94084 € | 4.980,37 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

