2536600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2536660000

DigiKey Part Number
281-2536660000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
2536660000
Description
IE-WL-BL-AP-CL-US
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
DHCP, DNS, HTTP, HTTPS, ICMP, IP, LLDP, Proxy ARP, Radius, SNMP, SNTP, STP/RSTP, TCP, UDP, VLAN Access Point Ethernet, RJ-45, RS-232, WLAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
DHCP, DNS, HTTP, HTTPS, ICMP, IP, LLDP, Proxy ARP, Radius, SNMP, SNTP, STP/RSTP, TCP, UDP, VLAN
Frequency
2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.7GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, WLAN
Sensitivity
-93dBm
Power - Output
26dBm
Data Rate (Max)
300Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1728,30000 €728,30 €
10650,44300 €6.504,43 €
Manufacturers Standard Package
Unit Price without VAT:728,30000 €
Unit Price with VAT:866,67700 €