
2535920000 | |
|---|---|
DigiKey Part Number | 281-8972-ND |
Manufacturer | |
Manufacturer Product Number | 2535920000 |
Description | ENCLOSURE/CABINET LIGHTING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 33.86" (860.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Features Cable Length 5m |
Packaging Box | Housing Material Aluminum (Al) |
Part Status Active | Rated Life 60,000 Hours |
Illumination Color White, Cool | Termination Style Cable Leads |
Luminous Flux 2473lm | Operating Temperature -20°C ~ 60°C |
Length 33.86" (860.0mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Profile (W x H) 1.57" x 0.32" (40.0mm x 8.0mm) | Lens Type Flat, Clear |
Power - Rated 32.5W | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,10000 € | 296,10 € |
| Unit Price without VAT: | 296,10000 € |
|---|---|
| Unit Price with VAT: | 352,35900 € |

