
2535910000 | |
|---|---|
DigiKey Part Number | 281-8971-ND |
Manufacturer | |
Manufacturer Product Number | 2535910000 |
Description | ENCLOSURE/CABINET LIGHTING WITH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 33.86" (860.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 60,000 Hours |
Part Status Active | Termination Style Cable with Connector (M12) |
Illumination Color White, Cool | Operating Temperature -20°C ~ 60°C |
Luminous Flux 2473lm | Ingress Protection IP67 - Dust Tight, Waterproof |
Length 33.86" (860.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.57" x 0.32" (40.0mm x 8.0mm) | Approval Agency CE, cULus |
Power - Rated 32.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,81000 € | 293,81 € |
| 10 | 278,79600 € | 2.787,96 € |
| Unit Price without VAT: | 293,81000 € |
|---|---|
| Unit Price with VAT: | 349,63390 € |

