
2530190000 | |
|---|---|
DigiKey Part Number | 281-2530190000-ND |
Manufacturer | |
Manufacturer Product Number | 2530190000 |
Description | VPU PV I+II 3 R 1000 E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.1kVAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.1kVAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 11 kA | |
Voltage - Protection Level (VP) (2416) | 3.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,61000 € | 103,61 € |
| 10 | 88,69200 € | 886,92 € |
| Unit Price without VAT: | 103,61000 € |
|---|---|
| Unit Price with VAT: | 123,29590 € |











