2528420000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528420000

DigiKey Part Number
281-2528420000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
2528420000
Description
EL 60 MM SW 30M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Polyester Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
Black
Length
98.4' (30.00m)
Width
2.362" (60.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1276,31000 €276,31 €
Manufacturers Standard Package
Unit Price without VAT:276,31000 €
Unit Price with VAT:328,80890 €