
2528000000 | |
|---|---|
DigiKey Part Number | 281-2528000000-ND |
Manufacturer | |
Manufacturer Product Number | 2528000000 |
Description | WIL-LWXXXX-6500D024-240MFX1.5OXX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 9.45" (240.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Features Dimmable |
Packaging Box | Housing Material Aluminum (Al) |
Part Status Active | Rated Life 60,000 Hours |
Illumination Color White, Cool | Termination Style Cable with Connector (M12) |
Luminous Flux 711lm | Operating Temperature -20°C ~ 60°C |
Length 9.45" (240.0mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Profile (W x H) 1.58" x 0.37" (40.0mm x 9.5mm) | Lens Type Flat, Clear |
Power - Rated 7.5W | Approval Agency CE, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 € | 106,99 € |
| Unit Price without VAT: | 106,99000 € |
|---|---|
| Unit Price with VAT: | 127,31810 € |

