



2522720000 | |
|---|---|
DigiKey Part Number | 281-2522720000-ND |
Manufacturer | |
Manufacturer Product Number | 2522720000 |
Description | AAP11 6 LO BL/OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Blue 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 36 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 1 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 20 | 3,23700 € | 64,74 € |
| 40 | 2,95025 € | 118,01 € |
| 60 | 2,80617 € | 168,37 € |
| 100 | 2,64720 € | 264,72 € |
| 260 | 2,41019 € | 626,65 € |
| 500 | 2,28628 € | 1.143,14 € |
| 1.000 | 2,18238 € | 2.182,38 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

