
2518620000 | |
|---|---|
DigiKey Part Number | 281-2518620000-ND |
Manufacturer | |
Manufacturer Product Number | 2518620000 |
Description | ELS 7/40 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.25" W x 1.58" L (6.3mm x 40.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.25" W x 1.58" L (6.3mm x 40.0mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,22000 € | 835,22 € |
| 10 | 729,21400 € | 7.292,14 € |
| Unit Price without VAT: | 835,22000 € |
|---|---|
| Unit Price with VAT: | 993,91180 € |

