



2508220000 | |
---|---|
DigiKey Part Number | 281-2508220000-ND |
Manufacturer | Weidmüller |
Manufacturer Product Number | 2508220000 |
Description | A2C 1.5 LTGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 15 A | |
Voltage - IEC | 550V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,36500 € | 13,65 € |
25 | 1,19000 € | 29,75 € |
50 | 1,07780 € | 53,89 € |
100 | 0,98330 € | 98,33 € |
250 | 0,88364 € | 220,91 € |
500 | 0,82490 € | 412,45 € |
1.000 | 0,77814 € | 778,14 € |
5.000 | 0,70483 € | 3.524,15 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |