
2506370000 | |
|---|---|
DigiKey Part Number | 281-2506370000-ND |
Manufacturer | |
Manufacturer Product Number | 2506370000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 49.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 49.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.850" (46.99mm) | |
Height (Max) | 3.366" (85.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,54000 € | 48,54 € |
| 10 | 35,52100 € | 355,21 € |
| 25 | 32,24920 € | 806,23 € |
| 50 | 30,34480 € | 1.517,24 € |
| 100 | 28,84220 € | 2.884,22 € |
| 250 | 27,34748 € | 6.836,87 € |
| Unit Price without VAT: | 48,54000 € |
|---|---|
| Unit Price with VAT: | 57,76260 € |









