



2503900000 | |
|---|---|
DigiKey Part Number | 281-2503900000-ND |
Manufacturer | |
Manufacturer Product Number | 2503900000 |
Description | AAP12 10 LO OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 45 A | |
Voltage - IEC | 690V | |
Current - UL | 51 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,16100 € | 71,61 € |
| 25 | 6,33840 € | 158,46 € |
| 50 | 5,84180 € | 292,09 € |
| 100 | 5,43970 € | 543,97 € |
| 250 | 5,03072 € | 1.257,68 € |
| 500 | 4,79674 € | 2.398,37 € |
| 1.000 | 4,61419 € | 4.614,19 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |




