2503890000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2503890000
2503890000
2503890000

2503890000

DigiKey Part Number
281-2503890000-ND
Manufacturer
Manufacturer Product Number
2503890000
Description
SUPPLY TERMINAL, PUSH IN, 10 MM,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 6-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
55 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-28 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,09000 €18,09 €
1012,93300 €129,33 €
2511,54760 €288,69 €
5010,72360 €536,18 €
10010,06380 €1.006,38 €
2509,39924 €2.349,81 €
5009,02182 €4.510,91 €
Unit Price without VAT:18,09000 €
Unit Price with VAT:21,52710 €