2503880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2503880000
2503880000
2503880000

2503880000

DigiKey Part Number
281-2503880000-ND
Manufacturer
Manufacturer Product Number
2503880000
Description
SUPPLY TERMINAL, PUSH IN, 2.5 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
5
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,12000 €6,12 €
104,34000 €43,40 €
253,81800 €95,45 €
503,49720 €174,86 €
1003,23520 €323,52 €
2502,96612 €741,53 €
5002,81094 €1.405,47 €
1.0002,68932 €2.689,32 €
Manufacturers Standard Package
Unit Price without VAT:6,12000 €
Unit Price with VAT:7,28280 €