
2503710100 | |
|---|---|
DigiKey Part Number | 281-2503710100-ND |
Manufacturer | |
Manufacturer Product Number | 2503710100 |
Description | HDC XX5E02 MMSRJ45-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,20000 € | 82,20 € |
| 10 | 69,87400 € | 698,74 € |
| 25 | 65,50320 € | 1.637,58 € |
| 50 | 62,38000 € | 3.119,00 € |
| 100 | 59,56290 € | 5.956,29 € |
| Unit Price without VAT: | 82,20000 € |
|---|---|
| Unit Price with VAT: | 97,81800 € |

