



2503650000 | |
|---|---|
DigiKey Part Number | 281-2503650000-ND |
Manufacturer | |
Manufacturer Product Number | 2503650000 |
Description | AAP11 6 LO OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 33 A | |
Voltage - IEC | 550V | |
Current - UL | 36 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,71720 € | 67,93 € |
| 50 | 2,47980 € | 123,99 € |
| 100 | 2,28410 € | 228,41 € |
| 250 | 2,08180 € | 520,45 € |
| 500 | 1,96442 € | 982,21 € |
| 1.000 | 1,87208 € | 1.872,08 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |




