
2502550000 | |
|---|---|
DigiKey Part Number | 281-2502550000-ND |
Manufacturer | |
Manufacturer Product Number | 2502550000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,16300 € | 71,63 € |
| 25 | 6,34040 € | 158,51 € |
| 50 | 5,84320 € | 292,16 € |
| 100 | 5,44120 € | 544,12 € |
| 250 | 5,03220 € | 1.258,05 € |
| 500 | 4,79814 € | 2.399,07 € |
| 1.000 | 4,61559 € | 4.615,59 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |







