2502530000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502530000

DigiKey Part Number
281-2502530000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
2502530000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 150 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
1/0-12 AWG
Load Side Wire/Stud Size
1/0-12 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
150 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,90000 €9,90 €
107,03000 €70,30 €
256,22160 €155,54 €
505,73340 €286,67 €
1005,33790 €533,79 €
2504,93560 €1.233,90 €
5004,70542 €2.352,71 €
1.0004,52581 €4.525,81 €
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,78100 €