



2500490000 | |
---|---|
DigiKey Part Number | 2500490000-ND |
Manufacturer | |
Manufacturer Product Number | 2500490000 |
Description | TERM BLK 6P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 25,97000 € | 25,97 € |
10 | 18,69200 € | 186,92 € |
25 | 16,79080 € | 419,77 € |
50 | 15,66960 € | 783,48 € |
100 | 14,77720 € | 1.477,72 € |
250 | 13,88276 € | 3.470,69 € |
500 | 13,37694 € | 6.688,47 € |
Unit Price without VAT: | 25,97000 € |
---|---|
Unit Price with VAT: | 30,90430 € |