2493350000 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Weidmüller
cms-in-stock: 0
Unit Price: 9,34958 €
Datasheet
2493350000
cms-photo-disclaimer

2493350000

cms-digikey-product-number
281-2493350000-ND
cms-manufacturer
Weidmüller
cms-manufacturer-product-number
2493350000
cms-description
TERM BLOCK PLUG 3POS 10.16MM
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
51 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
6-12 AWG
Wire Gauge or Range - mm²
2.5-16mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Silver
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
18mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.138" (28.90mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
249,43500 €226,44 €
cms-manufacturer-standard-package
Unit Price without VAT:9,43500 €
Unit Price with VAT:11,22765 €