




2492130000 | |
|---|---|
DigiKey Part Number | 2492130000-ND |
Manufacturer | |
Manufacturer Product Number | 2492130000 |
Description | TERM BLK 4POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2492130000 Models |
Category | Voltage 1000 V |
Manufacturer Weidmüller | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -40°C ~ 120°C |
Pitch 0.394" (10.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,18000 € | 21,18 € |
| 10 | 15,18500 € | 151,85 € |
| 30 | 13,32367 € | 399,71 € |
| 60 | 12,43283 € | 745,97 € |
| 120 | 11,72367 € | 1.406,84 € |
| 270 | 11,08337 € | 2.992,51 € |
| 510 | 10,69627 € | 5.455,10 € |
| Unit Price without VAT: | 21,18000 € |
|---|---|
| Unit Price with VAT: | 25,20420 € |

