



2491620000 | |
|---|---|
DigiKey Part Number | 281-2491620000-ND |
Manufacturer | |
Manufacturer Product Number | 2491620000 |
Description | TERMINAL BLOCK, 7.50 MM, 2 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2491620000 Models |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 37 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,57100 € | 45,71 € |
| 25 | 4,02320 € | 100,58 € |
| 50 | 3,68720 € | 184,36 € |
| 100 | 3,41300 € | 341,30 € |
| 300 | 3,08533 € | 925,60 € |
| 500 | 2,96976 € | 1.484,88 € |
| 1.000 | 2,84280 € | 2.842,80 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

