



2490440000 | |
|---|---|
DigiKey Part Number | 281-2490440000-ND |
Manufacturer | |
Manufacturer Product Number | 2490440000 |
Description | PE TERMINAL, PUSH IN, 10 MM, 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 6,95400 € | 69,54 € |
| 25 | 6,15280 € | 153,82 € |
| 50 | 5,66820 € | 283,41 € |
| 100 | 5,27630 € | 527,63 € |
| 250 | 4,87712 € | 1.219,28 € |
| 500 | 4,64866 € | 2.324,33 € |
| 1.000 | 4,47038 € | 4.470,38 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |




