2486080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2486080000

DigiKey Part Number
2486080000-ND
Manufacturer
Manufacturer Product Number
2486080000
Description
DIODE MODULE 40V 20A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 30A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
60V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
30A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
97%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
IP20
Size / Dimension
4.92" L x 1.26" W x 4.92" H (125.0mm x 32.0mm x 125.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,97000 €71,97 €
1057,36000 €573,60 €
Manufacturers Standard Package
Unit Price without VAT:71,97000 €
Unit Price with VAT:85,64430 €