
2485600050 | |
|---|---|
DigiKey Part Number | 281-2485600050-ND |
Manufacturer | |
Manufacturer Product Number | 2485600050 |
Description | CBL ASSY COPPER DATA CBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,65000 € | 106,65 € |
| 10 | 90,65900 € | 906,59 € |
| 25 | 84,98880 € | 2.124,72 € |
| 50 | 80,93740 € | 4.046,87 € |
| 100 | 79,18830 € | 7.918,83 € |
| Unit Price without VAT: | 106,65000 € |
|---|---|
| Unit Price with VAT: | 126,91350 € |











