2480920000 | |
---|---|
cms-digikey-product-number | 281-2480920000-ND |
cms-manufacturer | Weidmüller |
cms-manufacturer-product-number | 2480920000 |
cms-description | CB PROTECTOR 1077 1P D 40A ACDC |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Thermal Magnetic 40A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |