




2480000000 | |
|---|---|
DigiKey Part Number | 281-2480000000-ND |
Manufacturer | |
Manufacturer Product Number | 2480000000 |
Description | CB PROTECTOR 1077 1P C 1A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Weidmüller | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102624 | Weidmüller | 125 | 281-7940102624-ND | 47,69000 € | MFR Recommended |
| 7940125379 | Weidmüller | 94 | 281-7940125379-ND | 47,69000 € | MFR Recommended |
| M9F22101 | Schneider Electric | 0 | 4008-M9F22101-ND | 58,59000 € | Similar |
| M9U21101 | Schneider Electric | 0 | 4008-M9U21101-ND | 154,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 5 | 22,56200 € | 112,81 € |
| 12 | 20,37667 € | 244,52 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

